MS520-10C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS520-10C

DigiKey Part Number
2333-MS520-10C-ND
Manufacturer
Manufacturer Product Number
MS520-10C
Description
RF SHIELD 1.075X2.071" SNAP FIT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 1.075" (27.30mm) X 2.071" (52.60mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS520-10C Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.138" (3.50mm)
Length - Overall
2.071" (52.60mm)
Width - Overall
1.075" (27.30mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 479
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.61000$20.61
24$11.02000$264.48
48$9.77792$469.34
96$8.73698$838.75
240$7.61538$1,827.69
456$6.97232$3,179.38
960$6.34727$6,093.38
2,400$5.72471$13,739.30
4,920$5.54242$27,268.71
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.