MS488-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS488-10F

DigiKey Part Number
2333-MS488-10F-ND
Manufacturer
Manufacturer Product Number
MS488-10F
Description
48.8X17.3X7.5MM RF FRAME
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.681" (17.30mm) X 1.921" (48.80mm) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.295" (7.50mm)
Length - Overall
1.921" (48.80mm)
Width - Overall
0.681" (17.30mm)
Ventilation
-
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 40
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$20.66000$20.66
10$12.97400$129.74
36$10.29222$370.52
108$8.59935$928.73
252$7.58194$1,910.65
468$6.96607$3,260.12
972$6.35397$6,176.06
2,412$5.73633$13,836.03
4,932$5.55660$27,405.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.