
MS488-10C | |
---|---|
DigiKey Part Number | 2333-MS488-10C-ND |
Manufacturer | |
Manufacturer Product Number | MS488-10C |
Description | 49.4X17.9X3.5MM RF COVER |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.705" (17.90mm) X 1.945" (49.40mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 1.945" (49.40mm) | |
Width - Overall | 0.705" (17.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $19.26000 | $19.26 |
10 | $12.07600 | $120.76 |
36 | $9.56056 | $344.18 |
108 | $7.96981 | $860.74 |
252 | $7.01421 | $1,767.58 |
468 | $6.43556 | $3,011.84 |
972 | $5.86064 | $5,696.54 |
2,412 | $5.28046 | $12,736.47 |
4,932 | $5.04210 | $24,867.64 |