MS423-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS423-10F

DigiKey Part Number
2333-MS423-10F-ND
Manufacturer
Manufacturer Product Number
MS423-10F
Description
RF SHIELD 0.602"X1.665" SOLDER
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.602" (15.30mm) X 1.665" (42.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS423-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.173" (4.40mm)
Length - Overall
1.665" (42.30mm)
Width - Overall
0.602" (15.30mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 464
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$18.52000$18.52
10$11.61000$116.10
40$9.01525$360.61
80$8.02288$641.83
240$6.77154$1,625.17
440$6.21752$2,735.71
960$5.61951$5,394.73
2,400$5.05392$12,129.41
4,920$4.79312$23,582.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.