MS290-10F
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS290-10F

DigiKey Part Number
2333-MS290-10F-ND
Manufacturer
Manufacturer Product Number
MS290-10F
Description
RF SHIELD 1.024"X1.142" SOLDER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Frame 1.024" (26.00mm) X 1.142" (29.00mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
MS290-10F Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
1.142" (29.00mm)
Width - Overall
1.024" (26.00mm)
Ventilation
-
Mounting Type
Solder
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,077
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$10.84000$10.84
10$7.87400$78.74
48$6.71250$322.20
144$6.15424$886.21
288$5.88056$1,693.60
528$5.68129$2,999.72
1,008$5.50292$5,546.94
2,544$5.29781$13,477.63
5,040$5.17718$26,092.99
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.