
MS215-10C-NS | |
---|---|
DigiKey Part Number | 2333-MS215-10C-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS215-10C-NS |
Description | RF SHIELD 0.772X0.862" SNAP FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.772" (19.60mm) X 0.862" (21.90mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.138" (3.50mm) | |
Length - Overall | 0.862" (21.90mm) | |
Width - Overall | 0.772" (19.60mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.81000 | $21.81 |
10 | $13.74000 | $137.40 |
25 | $11.63920 | $290.98 |
80 | $9.58638 | $766.91 |
240 | $8.13496 | $1,952.39 |
480 | $7.40792 | $3,555.80 |
960 | $6.79907 | $6,527.11 |
2,400 | $6.14336 | $14,744.06 |
4,960 | $6.02464 | $29,882.21 |