
MS213-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS213-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10S-NS |
Description | RF SHIELD 0.783" X 0.839" SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.783" (19.90mm) X 0.839" (21.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.114" (2.90mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.783" (19.90mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $21.68000 | $21.68 |
10 | $13.63800 | $136.38 |
25 | $11.54800 | $288.70 |
80 | $9.50725 | $760.58 |
240 | $8.06492 | $1,935.58 |
480 | $7.34235 | $3,524.33 |
960 | $6.73713 | $6,467.64 |
2,400 | $6.08524 | $14,604.58 |
4,960 | $5.95298 | $29,526.78 |