
MS213-10F | |
|---|---|
DigiKey Part Number | 2333-MS213-10F-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10F |
Description | RF SHIELD 0.783"X0.839" SOLDER |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.783" (19.90mm) X 0.839" (21.30mm) Solder |
Datasheet | Datasheet |
EDA/CAD Models | MS213-10F Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.114" (2.90mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.783" (19.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.71000 | $9.71 |
| 10 | $7.04100 | $70.41 |
| 80 | $5.73438 | $458.75 |
| 160 | $5.44175 | $870.68 |
| 320 | $5.20078 | $1,664.25 |
| 560 | $5.03773 | $2,821.13 |
| 1,040 | $4.88498 | $5,080.38 |
| 2,560 | $4.70506 | $12,044.95 |
| 5,040 | $4.59678 | $23,167.77 |




