
MS213-10F-NS | |
---|---|
DigiKey Part Number | 2333-MS213-10F-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10F-NS |
Description | RF SHIELD 0.783" X 0.839" SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Frame 0.783" (19.90mm) X 0.839" (21.30mm) Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Frame | |
Height - Overall | 0.114" (2.90mm) | |
Length - Overall | 0.839" (21.30mm) | |
Width - Overall | 0.783" (19.90mm) | |
Ventilation | - | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.30000 | $13.30 |
10 | $9.74600 | $97.46 |
80 | $8.00475 | $640.38 |
160 | $7.61675 | $1,218.68 |
320 | $7.29675 | $2,334.96 |
560 | $7.08038 | $3,965.01 |
1,040 | $6.87742 | $7,152.52 |
2,560 | $6.63863 | $16,994.89 |
5,040 | $6.49493 | $32,734.45 |