
MS213-10CP | |
---|---|
DigiKey Part Number | 2333-MS213-10CP-ND |
Manufacturer | |
Manufacturer Product Number | MS213-10CP |
Description | RF SHIELD 0.799X0.854" SNAP FIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.799" (20.30mm) X 0.854" (21.70mm) Vent Holes in Pattern Snap Fit |
Datasheet | Datasheet |
EDA/CAD Models | MS213-10CP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.098" (2.50mm) | |
Length - Overall | 0.854" (21.70mm) | |
Width - Overall | 0.799" (20.30mm) | |
Ventilation | Vent Holes in Pattern | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $17.00000 | $17.00 |
10 | $10.56800 | $105.68 |
25 | $8.89760 | $222.44 |
80 | $7.26775 | $581.42 |
240 | $6.11379 | $1,467.31 |
480 | $5.53592 | $2,657.24 |
960 | $5.05199 | $4,849.91 |
2,400 | $4.53066 | $10,873.58 |
4,960 | $4.20814 | $20,872.37 |