
MS193-10S-NS | |
---|---|
DigiKey Part Number | 2333-MS193-10S-NS-ND |
Manufacturer | |
Manufacturer Product Number | MS193-10S-NS |
Description | RF SHIELD 0.413" X 0.760" SOLDER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Shield, 1-Piece 0.413" (10.50mm) X 0.760" (19.30mm) Non-Vented Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Shield, 1-Piece | |
Height - Overall | 0.118" (3.00mm) | |
Length - Overall | 0.760" (19.30mm) | |
Width - Overall | 0.413" (10.50mm) | |
Ventilation | Non-Vented | |
Mounting Type | Solder | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $20.28000 | $20.28 |
10 | $12.76000 | $127.60 |
25 | $10.78920 | $269.73 |
120 | $8.31633 | $997.96 |
240 | $7.50213 | $1,800.51 |
480 | $6.82027 | $3,273.73 |
960 | $6.24926 | $5,999.29 |
2,400 | $5.63408 | $13,521.79 |
4,920 | $5.43979 | $26,763.77 |