
MS148-20C | |
---|---|
DigiKey Part Number | 2333-MS148-20C-ND |
Manufacturer | |
Manufacturer Product Number | MS148-20C |
Description | 15.2X15.2X1.8MM RF COVER |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.598" (15.20mm) X 0.598" (15.20mm) Non-Vented Snap Fit |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Masach Tech Ltd. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Cover | |
Height - Overall | 0.071" (1.80mm) | |
Length - Overall | 0.598" (15.20mm) | |
Width - Overall | 0.598" (15.20mm) | |
Ventilation | Non-Vented | |
Mounting Type | Snap Fit | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.09000 | $16.09 |
10 | $10.00100 | $100.01 |
25 | $8.40800 | $210.20 |
140 | $6.25736 | $876.03 |
280 | $5.62571 | $1,575.20 |
560 | $5.09684 | $2,854.23 |
980 | $4.73314 | $4,638.48 |
2,520 | $4.22590 | $10,649.27 |
4,900 | $3.93562 | $19,284.54 |