MS148-20C-NS
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MS148-20C-NS

DigiKey Part Number
2333-MS148-20C-NS-ND
Manufacturer
Manufacturer Product Number
MS148-20C-NS
Description
15.2 X 15.2 X 1.8MM RF COVER
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
RF Shield Cover 0.598" (15.20mm) X 0.598" (15.20mm) Non-Vented Snap Fit
Datasheet
 Datasheet
EDA/CAD Models
MS148-20C-NS Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Masach Tech Ltd.
Series
Packaging
Tray
Part Status
Active
Type
Cover
Height - Overall
0.071" (1.80mm)
Length - Overall
0.598" (15.20mm)
Width - Overall
0.598" (15.20mm)
Ventilation
Non-Vented
Mounting Type
Snap Fit
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,054
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$19.54000$19.54
10$12.22600$122.26
25$10.32600$258.15
140$7.75764$1,086.07
280$7.00400$1,961.12
560$6.37277$3,568.75
980$5.93873$5,819.96
2,520$5.33337$13,440.09
4,900$5.13188$25,146.21
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.