
SP2394-04AB | |
|---|---|
DigiKey Part Number | 1681-1206-ND |
Manufacturer | |
Manufacturer Product Number | SP2394-04AB |
Description | MULTISTAGE TEM21.72X28.27X8.69MM |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.5W @ 27°C 5.1 A 85°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 28.27mm L x 21.72mm W | |
Qmax @ Th | 4.5W @ 27°C | |
Delta Tmax @ Th | 130°C @ 27°C | |
Height | 8.69mm | |
Number of Stages | 4 | |
Current - Max | 5.1 A | |
Voltage - Max | 8.5 V | |
Resistance | 1.56 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (One Side) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 | $3,904.08500 | $7,808.17 |

