Parametric Equivalent

CM29-1.9-01AC | |
|---|---|
DigiKey Part Number | 1681-1004-ND |
Manufacturer | |
Manufacturer Product Number | CM29-1.9-01AC |
Description | TEM 10.2X6.02X1.68MM |
Customer Reference | |
Detailed Description | TEC (Thermoelectric Cooler) 4.3W @ 27°C 1.9 A 85°C |
Datasheet | Datasheet |
EDA/CAD Models | CM29-1.9-01AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | TEC (Thermoelectric Cooler) | |
Size / Dimension | Rectangular - 10.20mm L x 6.02mm W | |
Qmax @ Th | 4.3W @ 27°C | |
Delta Tmax @ Th | 71°C @ 27°C | |
Height | 1.68mm | |
Number of Stages | 1 | |
Current - Max | 1.9 A | |
Voltage - Max | 3.5 V | |
Resistance | 1.54 Ohms | |
Operating Temperature | 85°C | |
Features | Lead Wires, Exterior Metallization (Both Sides) | |
Base Product Number |


