
MTSM1201SMR2 | |
---|---|
DigiKey Part Number | 1125-MTSM1201SMR2-ND |
Manufacturer | |
Manufacturer Product Number | MTSM1201SMR2 |
Description | 1195NM 5.0X5.0 MM SMD DOME LENS |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 1195nm 0.96V 100mA 80° 8-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 1195nm | |
Voltage - Forward (Vf) (Typ) | 0.96V | |
Viewing Angle | 80° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-SMD, No Lead |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $510.23000 | $510.23 |
10 | $425.28100 | $4,252.81 |
100 | $376.41850 | $37,641.85 |