Infrared (IR) Emitter 850nm 1.45V 80mA 110° 4-SMD, J-Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MTE8600MT

DigiKey Part Number
1125-1142-ND
Manufacturer
Manufacturer Product Number
MTE8600MT
Description
EMITTER IR 850NM 80MA SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Infrared (IR) Emitter 850nm 1.45V 80mA 110° 4-SMD, J-Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Marktech Optoelectronics
Series
-
Packaging
Bulk
Part Status
Active
Type
Infrared (IR)
Current - DC Forward (If) (Max)
80mA
Radiant Intensity (Ie) Min @ If
-
Wavelength
850nm
Voltage - Forward (Vf) (Typ)
1.45V
Viewing Angle
110°
Orientation
Top View
Operating Temperature
-20°C ~ 80°C (TA)
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$110.99000$110.99
10$86.38300$863.83
100$72.07950$7,207.95
500$65.86292$32,931.46
1,000$63.84743$63,847.43
Manufacturers Standard Package