
MTE8086WS-WRC | |
|---|---|
DigiKey Part Number | 1125-1517-ND |
Manufacturer | |
Manufacturer Product Number | MTE8086WS-WRC |
Description | TO-18 METAL CAN FLAT LENS (2 PIN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 850nm 1.45V 50mA 90° TO-18-2 Metal Can |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 850nm | |
Voltage - Forward (Vf) (Typ) | 1.45V | |
Viewing Angle | 90° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Through Hole | |
Package / Case | TO-18-2 Metal Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $93.89000 | $93.89 |
| 10 | $72.51400 | $725.14 |
| 100 | $60.05810 | $6,005.81 |
| 500 | $54.64222 | $27,321.11 |
| 1,000 | $52.88521 | $52,885.21 |


