
MTE5066C-UR | |
---|---|
DigiKey Part Number | 1125-1083-ND |
Manufacturer | |
Manufacturer Product Number | MTE5066C-UR |
Description | EMITTER VISIBLE 660NM 50MA RAD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Visible Emitter 660nm 1.8V 50mA 36° Radial |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Visible | |
Current - DC Forward (If) (Max) | 50mA | |
Radiant Intensity (Ie) Min @ If | - | |
Wavelength | 660nm | |
Voltage - Forward (Vf) (Typ) | 1.8V | |
Viewing Angle | 36° | |
Orientation | Top View | |
Operating Temperature | -20°C ~ 80°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.32000 | $23.32 |
10 | $16.96400 | $169.64 |
100 | $13.15980 | $1,315.98 |
500 | $11.48850 | $5,744.25 |
1,000 | $10.94395 | $10,943.95 |
2,000 | $10.48286 | $20,965.72 |
5,000 | $9.98052 | $49,902.60 |