
MTAPD-07-009 | |
|---|---|
DigiKey Part Number | 1125-1314-ND |
Manufacturer | |
Manufacturer Product Number | MTAPD-07-009 |
Description | SENSOR PHOTODIODE 905NM 3LCC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Photodiode 905nm 600ps 3-LCC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Marktech Optoelectronics | |
Series | - | |
Packaging | Strip | |
Part Status | Active | |
Wavelength | 905nm | |
Color - Enhanced | - | |
Spectral Range | 400nm ~ 1100nm | |
Diode Type | Avalanche | |
Responsivity @ nm | 55 A/W @ 905nm | |
Response Time | 600ps | |
Voltage - DC Reverse (Vr) (Max) | 160 V | |
Current - Dark (Typ) | 200pA | |
Active Area | 230µm Dia | |
Viewing Angle | - | |
Operating Temperature | -20°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 3-LCC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $199.80000 | $199.80 |
| 10 | $159.89800 | $1,598.98 |
| 100 | $136.77730 | $13,677.73 |
| 500 | $126.76204 | $63,381.02 |

