MT5470A-LWT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT5470A-LWT

DigiKey Part Number
1125-1189-ND
Manufacturer
Manufacturer Product Number
MT5470A-LWT
Description
LED WHITE CLEAR 5MM OVAL T/H
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White 4500K ~ 5500K LED Indication - Discrete 3.3V Radial
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Oval with Domed Top
Lens Size
5.20mm x 4.60mm
Voltage - Forward (Vf) (Typ)
3.3V
Current - Test
20mA
Viewing Angle
70°, 40°
Mounting Type
Wavelength - Dominant
Wavelength - Peak
-
Features
-
Package / Case
Radial
Supplier Device Package
Size / Dimension
-
Height (Max)
7.80mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
5,000$3.75351$18,767.55
Manufacturers Standard Package