SC628AD is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Mallory Sonalert Products Inc.
In Stock: 411
Unit Price: $338.66000
Datasheet
Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 2kHz 60dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SC628AD

DigiKey Part Number
458-1576-ND
Manufacturer
Manufacturer Product Number
SC628AD
Description
BUZZER PIEZO 42.85MM PNL MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 6 ~ 23mA 2kHz 60dB @ 7.5V, 61cm Panel Mount Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Datasheet
 Datasheet
EDA/CAD Models
SC628AD Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
AC, DC
Voltage Range
6 ~ 28V
Frequency
2kHz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
60dB @ 7.5V, 61cm
Current - Supply
6 ~ 23mA
Port Location
Top
Operating Temperature
-30°C ~ 65°C
Approval Agency
cUL
Ratings
-
Mounting Type
Panel Mount
Termination
Screw Terminal, Quick Connect Tab - 0.250" (6.35mm)
Size / Dimension
1.687" Dia (42.85mm)
Height - Seated (Max)
1.399" (35.54mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$372.03000$372.03
10$295.77000$2,957.70
25$270.65680$6,766.42
50$254.23360$12,711.68
Manufacturers Standard Package