PSR1511N06S3K is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Same Sky (Formerly CUI Devices)
In Stock: 968
Unit Price: $34.15000
Datasheet
PSR1511N0xxxK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PSR1511N06S3K

DigiKey Part Number
458-1466-ND
Manufacturer
Manufacturer Product Number
PSR1511N06S3K
Description
SPEAKER 6OHM 940MW TOP PORT 75DB
Customer Reference
Detailed Description
6 Ohms General Purpose Speaker 940 mW 500 Hz ~ 7 kHz Top Rectangular
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mallory Sonalert Products Inc.
Series
Packaging
Bulk
Part Status
Obsolete
Technology
Magnetic
Type
General Purpose
Frequency Range
500 Hz ~ 7 kHz
Frequency - Self Resonant
500Hz
Impedance
6 Ohms
Efficiency - dBA
75.00
Efficiency - Testing
1W/1M
Efficiency - Type
Sound Pressure Level (SPL)
Power - Rated
940 mW
Power - Max
1.3 W
Port Location
Top
Shape
Rectangular
Material - Cone
Polyester, Polyethylene Terephthalate (PET)
Material - Magnet
Nd-Fe-B
Ingress Protection
-
Ratings
-
Termination
Spring Type
Size / Dimension
0.591" L x 0.433" W (15.00mm x 11.00mm)
Height - Seated (Max)
0.122" (3.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes