
PMO-6027P-40KDQ | |
|---|---|
DigiKey Part Number | 458-1539-ND |
Manufacturer | |
Manufacturer Product Number | PMO-6027P-40KDQ |
Description | MIC MAG ANALOG OMNI -40DB 6MM D |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 20 Hz ~ 16 kHz Analog Microphone Electret Condenser 1 V ~ 10 V Omnidirectional (-40dB ±2dB @ 94dB SPL) PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Electret Condenser | |
Output Type | Analog | |
Direction | Omnidirectional | |
Frequency Range | 20 Hz ~ 16 kHz | |
Sensitivity | -40dB ±2dB @ 94dB SPL | |
S/N Ratio | 56dB | |
Impedance | 2.2 kOhms | |
Voltage - Rated | 4.5 V | |
Voltage Range | 1 V ~ 10 V | |
Current - Supply | 500 µA | |
Port Location | Top | |
Termination | PC Pins | |
Size / Dimension | 0.236" Dia (6.00mm) | |
Height (Max) | 0.116" (2.95mm) | |
Shape | Circular |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $16.40000 | $16.40 |
| 10 | $12.88200 | $128.82 |
| 25 | $11.72520 | $293.13 |
| 50 | $10.93080 | $546.54 |
| 100 | $10.19570 | $1,019.57 |
| 300 | $9.14677 | $2,744.03 |
| 500 | $8.70250 | $4,351.25 |
| 1,000 | $8.13990 | $8,139.90 |
| 5,000 | $7.74548 | $38,727.40 |

