
PLD-21N30PQ | |
|---|---|
DigiKey Part Number  | 458-1268-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PLD-21N30PQ  | 
Description  | BUZZER PIEZO 12V 24MM TH  | 
Manufacturer Standard Lead Time  | 25 Weeks  | 
Customer Reference  | |
Detailed Description  | Buzzers Indicator, Internally Driven Piezo 12 V 12mA 3kHz 80dB @ 12V, 30cm Through Hole PC Pins  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mallory Sonalert Products Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Driver Circuitry  | Indicator, Internally Driven  | |
Input Type  | DC  | |
Voltage - Rated  | 12 V  | |
Voltage Range  | 3 ~ 30V  | |
Frequency  | 3kHz  | |
Technology  | Piezo  | |
Operating Mode  | Dual Tone  | |
Duration  | -  | |
Sound Pressure Level (SPL)  | 80dB @ 12V, 30cm  | |
Current - Supply  | 12mA  | |
Port Location  | Top  | |
Operating Temperature  | -20°C ~ 70°C  | |
Approval Agency  | -  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Termination  | PC Pins  | |
Size / Dimension  | 0.945" Dia (24.00mm)  | |
Height - Seated (Max)  | 0.382" (9.70mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $65.35000 | $65.35 | 
| 10 | $51.53700 | $515.37 | 
| 25 | $47.01240 | $1,175.31 | 
| 50 | $43.89920 | $2,194.96 | 
| 100 | $41.02500 | $4,102.50 | 
| 250 | $37.56076 | $9,390.19 | 
| 500 | $36.39196 | $18,195.98 | 

