



PK-12N40PQ | |
---|---|
DigiKey Part Number | 458-1066-ND |
Manufacturer | |
Manufacturer Product Number | PK-12N40PQ |
Description | BUZZER PIEZO 12V 14MM TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 5mA 4.1kHz 83dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
EDA/CAD Models | PK-12N40PQ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 3 ~ 15V | |
Frequency | 4.1kHz | |
Technology | Piezo | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 83dB @ 12V, 10cm | |
Current - Supply | 5mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 90°C | |
Approval Agency | - | |
Ratings | - | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.551" Dia (14.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $33.99000 | $33.99 |
20 | $24.93700 | $498.74 |
40 | $23.25975 | $930.39 |
60 | $22.33933 | $1,340.36 |
100 | $21.23940 | $2,123.94 |
260 | $19.34923 | $5,030.80 |
500 | $18.16996 | $9,084.98 |
1,000 | $17.50684 | $17,506.84 |