



PB-12N32MP-12Q | |
|---|---|
DigiKey Part Number | 458-1336-ND |
Manufacturer | |
Manufacturer Product Number | PB-12N32MP-12Q |
Description | BUZZER MAGNETIC 12V 12MM TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Magnetic 12 V 50mA 3.2kHz 85dB @ 12V, 10cm Through Hole PC Pins |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Driver Circuitry | Indicator, Internally Driven | |
Input Type | DC | |
Voltage - Rated | 12 V | |
Voltage Range | 9 ~ 15V | |
Frequency | 3.2kHz | |
Technology | Magnetic | |
Operating Mode | Single Tone | |
Duration | - | |
Sound Pressure Level (SPL) | 85dB @ 12V, 10cm | |
Current - Supply | 50mA | |
Port Location | Top | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | Washable | |
Mounting Type | Through Hole | |
Termination | PC Pins | |
Size / Dimension | 0.472" Dia (12.00mm) | |
Height - Seated (Max) | 0.323" (8.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $32.47000 | $32.47 |
| 10 | $25.55200 | $255.52 |
| 25 | $23.28120 | $582.03 |
| 50 | $21.71800 | $1,085.90 |
| 100 | $20.27710 | $2,027.71 |
| 250 | $18.54132 | $4,635.33 |
| 500 | $17.34432 | $8,672.16 |
| 1,000 | $16.63926 | $16,639.26 |

