
PB-09N23P-05Q | |
|---|---|
DigiKey Part Number  | PB-09N23P-05Q-ND  | 
Manufacturer  | |
Manufacturer Product Number  | PB-09N23P-05Q  | 
Description  | BUZZER MAGNETIC 5V 9MM TH  | 
Manufacturer Standard Lead Time  | 30 Weeks  | 
Customer Reference  | |
Detailed Description  | Buzzers Indicator, Internally Driven Magnetic 5 V 30mA 2.3kHz 82dB @ 5V, 10cm Through Hole PC Pins  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Mallory Sonalert Products Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Driver Circuitry  | Indicator, Internally Driven  | |
Input Type  | DC  | |
Voltage - Rated  | 5 V  | |
Voltage Range  | 4 ~ 7V  | |
Frequency  | 2.3kHz  | |
Technology  | Magnetic  | |
Operating Mode  | Single Tone  | |
Duration  | -  | |
Sound Pressure Level (SPL)  | 82dB @ 5V, 10cm  | |
Current - Supply  | 30mA  | |
Port Location  | Top  | |
Operating Temperature  | -20°C ~ 70°C  | |
Approval Agency  | -  | |
Ratings  | -  | |
Mounting Type  | Through Hole  | |
Termination  | PC Pins  | |
Size / Dimension  | 0.354" Dia (9.00mm)  | |
Height - Seated (Max)  | 0.224" (5.70mm)  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $25.13000 | $25.13 | 
| 10 | $19.71900 | $197.19 | 
| 25 | $17.95840 | $448.96 | 
| 50 | $16.74780 | $837.39 | 
| 100 | $15.63170 | $1,563.17 | 
| 250 | $14.28716 | $3,571.79 | 
| 500 | $13.36020 | $6,680.10 | 
| 1,000 | $12.50380 | $12,503.80 | 
| 5,000 | $12.46007 | $62,300.35 | 


