
AST1427M-03TRQ | |
|---|---|
DigiKey Part Number | 458-AST1427M-03TRQTR-ND - Tape & Reel (TR) 458-AST1427M-03TRQCT-ND - Cut Tape (CT) 458-AST1427M-03TRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST1427M-03TRQ |
Description | BUZZER MAGNETIC 3V 0.5X 0.43SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 70mA 2.731kHz 89dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Mallory Sonalert Products Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Driver Circuitry | Transducer, Externally Driven | |
Input Type | Peak-Peak Signal | |
Voltage - Rated | 3 V | |
Voltage Range | 3 ~ 4.5V | |
Frequency | 2.731kHz | |
Technology | Magnetic | |
Operating Mode | - | |
Duration | - | |
Sound Pressure Level (SPL) | 89dB @ 3V, 10cm | |
Current - Supply | 70mA | |
Port Location | Side | |
Operating Temperature | -20°C ~ 70°C | |
Approval Agency | - | |
Ratings | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Termination | Solder Pads | |
Size / Dimension | 0.551" L x 0.433" W (14.00mm x 11.00mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $27.74000 | $27.74 |
| 10 | $21.77500 | $217.75 |
| 25 | $19.83160 | $495.79 |
| 50 | $18.49700 | $924.85 |
| 100 | $17.26660 | $1,726.66 |
| 250 | $17.03496 | $4,258.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | $14.11380 | $11,291.04 |
| 1,600 | $13.91738 | $22,267.81 |



