


AST0827MW-03ATRQ | |
|---|---|
DigiKey Part Number | 458-AST0827MW-03ATRQTR-ND - Tape & Reel (TR) 458-AST0827MW-03ATRQCT-ND - Cut Tape (CT) 458-AST0827MW-03ATRQDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AST0827MW-03ATRQ |
Description | BUZZER MAGNETIC 3V 0.34X0.34 SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 80mA 2.731kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
Category | Operating Mode Single Tone |
Manufacturer Mallory Sonalert Products Inc. | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Series | Current - Supply 80mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Port Location Side |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Driver Circuitry Transducer, Externally Driven | Mounting Type Surface Mount |
Input Type Peak-Peak Signal | Termination Solder Pads |
Voltage - Rated 3 V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Voltage Range 2 ~ 4V | Height - Seated (Max) 0.157" (4.00mm) |
Frequency 2.731kHz | Base Product Number |
Technology Magnetic |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CMT-8504-03-SMT-TR | Same Sky (Formerly CUI Devices) | 1,361 | 2223-CMT-8504-03-SMT-TRCT-ND | $2,201.00000 | Similar |
| CMT-8504-99-SMT-TR | Same Sky (Formerly CUI Devices) | 1,108 | 2223-CMT-8504-99-SMT-TRCT-ND | $2,966.00000 | Similar |
| SMT-0927-S-HT-R | PUI Audio, Inc. | 6,531 | 668-SMT-0927-S-HT-RCT-ND | $2,416.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $13.15000 | $13.15 |
| 10 | $10.27700 | $102.77 |
| 25 | $9.34640 | $233.66 |
| 50 | $8.70820 | $435.41 |
| 100 | $8.12040 | $812.04 |
| 250 | $7.41348 | $1,853.37 |
| 500 | $7.35216 | $3,676.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.94018 | $6,940.18 |
| 2,000 | $6.46494 | $12,929.88 |
| 3,000 | $6.20570 | $18,617.10 |
| 5,000 | $6.00271 | $30,013.55 |




