
CMT-8504-03-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-CMT-8504-03-SMT-TR-ND - Tape & Reel (TR) 2223-CMT-8504-03-SMT-TRCT-ND - Cut Tape (CT) 2223-CMT-8504-03-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMT-8504-03-SMT-TR |
Description | 8.5MMX4MM 3 V, 85 DB, SURFACE M |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Buzzers Transducer, Externally Driven Magnetic 3 V 100mA 2.7kHz 85dB @ 3V, 10cm Surface Mount Solder Pads |
Datasheet | Datasheet |
EDA/CAD Models | CMT-8504-03-SMT-TR Models |
Category | Technology Magnetic |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 85dB @ 3V, 10cm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 100mA |
Part Status Active | Port Location Top |
Driver Circuitry Transducer, Externally Driven | Operating Temperature -20°C ~ 70°C |
Input Type Zero-Peak Signal | Mounting Type Surface Mount |
Voltage - Rated 3 V | Termination Solder Pads |
Voltage Range 2.5 ~ 4.5V | Size / Dimension 0.335" L x 0.335" W (8.50mm x 8.50mm) |
Frequency 2.7kHz | Height - Seated (Max) 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $9.25700 | $92.57 |
| 25 | $8.41560 | $210.39 |
| 50 | $7.84160 | $392.08 |
| 100 | $7.31140 | $731.14 |
| 250 | $6.67356 | $1,668.39 |
| 500 | $6.54102 | $3,270.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.25467 | $6,254.67 |
| 2,000 | $5.82506 | $11,650.12 |
| 3,000 | $5.59081 | $16,772.43 |
| 5,000 | $5.34398 | $26,719.90 |


