
PIS-0933 | |
|---|---|
DigiKey Part Number | 1910-1115-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0933 |
Description | GEARMOTOR 205 RPM 12V |
Customer Reference | |
Detailed Description | DC Motor Gearmotor 205 RPM 12VDC |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | DC Motor | |
Function | Gearmotor | |
Motor Type | - | |
Voltage - Rated | 12VDC | |
RPM | 205 RPM | |
Torque - Rated (oz-in / mNm) | 14.17 / 100 | |
Power - Rated | - | |
Encoder Type | - | |
Size / Dimension | Round - 1.457" Dia (37.00mm) | |
Diameter - Shaft | 0.236" (6.00mm) | |
Length - Shaft and Bearing | 0.551" (14.00mm) | |
Mounting Hole Spacing | - | |
Termination Style | Solder Tab | |
Features | - | |
Gear Reduction Ratio | 17.4 | |
Torque - Max Momentary (oz-in / mNm) | - | |
Operating Temperature | - | |
Approval Agency | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $246.88000 | $246.88 |
| 5 | $226.85600 | $1,134.28 |
| 10 | $218.74600 | $2,187.46 |
| 25 | $208.47560 | $5,211.89 |
| 50 | $201.02700 | $10,051.35 |
| 100 | $193.84680 | $19,384.68 |
| 250 | $184.74728 | $46,186.82 |

