PIS-0932
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0932

DigiKey Part Number
1910-1114-ND
Manufacturer
Manufacturer Product Number
PIS-0932
Description
GEARMOTOR 480 RPM 12V
Customer Reference
Detailed Description
DC Motor Gearmotor 480 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
480 RPM
Torque - Rated (oz-in / mNm)
5.56 / 39.23
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 1.100" Dia (28.00mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.472" (12.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
11
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$218.48000$218.48
5$200.81400$1,004.07
10$193.63400$1,936.34
25$184.54200$4,613.55
50$177.95000$8,897.50
100$171.59280$17,159.28
250$163.53780$40,884.45
500$157.69630$78,848.15
Manufacturers Standard Package