PIS-0931
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0931

DigiKey Part Number
1910-1113-ND
Manufacturer
Manufacturer Product Number
PIS-0931
Description
GEARMOTOR 72 RPM 12V
Customer Reference
Detailed Description
DC Motor Gearmotor 72 RPM 12VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
DC Motor
Function
Gearmotor
Motor Type
-
Voltage - Rated
12VDC
RPM
72 RPM
Torque - Rated (oz-in / mNm)
20 / 141.22
Power - Rated
-
Encoder Type
-
Size / Dimension
Round - 0.984" Dia (25.00mm)
Diameter - Shaft
0.157" (4.00mm)
Length - Shaft and Bearing
0.472" (12.00mm)
Mounting Hole Spacing
-
Termination Style
Solder Tab
Features
-
Gear Reduction Ratio
83
Torque - Max Momentary (oz-in / mNm)
-
Operating Temperature
-
Approval Agency
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$190.09000$190.09
5$174.67400$873.37
10$168.42400$1,684.24
25$160.52000$4,013.00
50$154.78640$7,739.32
100$149.25730$14,925.73
250$142.24932$35,562.33
500$137.16838$68,584.19
Manufacturers Standard Package