
PIS-0798 | |
|---|---|
DigiKey Part Number | 1910-1084-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0798 |
Description | PI-HOLE 16GB SD CARD IMAGE |
Customer Reference | |
Detailed Description | Preloaded Raspberry Pi Ad Blocking SD/microSD/MMC Card |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Preloaded | |
Applications | Ad Blocking | |
Edition | - | |
License Length | - | |
License - User Details | - | |
Operating System | - | |
Utilized IC / Part | Raspberry Pi | |
Media Delivery Type | SD/microSD/MMC Card | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $148.40000 | $148.40 |

