Preloaded Raspberry Pi Cryptocurrency SD/microSD/MMC Card
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIS-0655

DigiKey Part Number
1910-1099-ND
Manufacturer
Manufacturer Product Number
PIS-0655
Description
DENARIUS 16GB SD CARD STAKEBOX O
Customer Reference
Detailed Description
Preloaded Raspberry Pi Cryptocurrency SD/microSD/MMC Card
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Active
Type
Preloaded
Applications
Cryptocurrency
Edition
-
License Length
-
License - User Details
-
Operating System
-
Utilized IC / Part
Raspberry Pi
Media Delivery Type
SD/microSD/MMC Card
Note
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$152.65000$152.65
Manufacturers Standard Package