
PIS-0579 | |
|---|---|
DigiKey Part Number | PIS-0579-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0579 |
Description | MGC3130 DEVELOPMENT KIT HILLSTAR |
Customer Reference | |
Detailed Description | MGC3130 - Touch, Capacitive Sensor Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Sensor Type | Touch, Capacitive | |
Sensing Range | - | |
Interface | I2C | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | Yes | |
Contents | Board(s) | |
Utilized IC / Part | MGC3130 | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | $2,461.58300 | $24,615.83 |

