
PIS-0265 | |
|---|---|
DigiKey Part Number | 1910-1020-ND |
Manufacturer | |
Manufacturer Product Number | PIS-0265 |
Description | PAPIRUS LARGE (2.7") |
Customer Reference | |
Detailed Description | eInk Electronic ePaper 2.7" Display Raspberry Pi Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | Raspberry Pi | |
Type | Display | |
Function | eInk Electronic ePaper 2.7" | |
Utilized IC / Part | - | |
Contents | Board(s) | |
Note | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $607.07000 | $607.07 |
| 10 | $509.85700 | $5,098.57 |

