NBR-0007
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NBR-0012

DigiKey Part Number
1910-NBR-0012-ND
Manufacturer
Manufacturer Product Number
NBR-0012
Description
NEBRA HNT OUTDR HOTSPOT MINER IN
Customer Reference
Detailed Description
LoRaWAN Gateway, Helium Miner
Product Attributes
Type
Description
Select All
Category
Manufacturer
Maker Emporium Ltd
Series
-
Packaging
Bulk
Part Status
Obsolete
Function
Gateway, Helium Miner
Modulation or Protocol
LoRaWAN
Frequency
865MHz
Applications
Helium Network
Interface
-
Sensitivity
-
Power - Output
-
Data Rate (Max)
100Mbps
Features
-
Voltage - Supply
12V
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.