
JBM-025 | |
|---|---|
DigiKey Part Number | 1910-1074-ND |
Manufacturer | |
Manufacturer Product Number | JBM-025 |
Description | CASE RED 3.504" L X 2.441" W |
Customer Reference | |
Detailed Description | Case Red Split Sides 3.504" L x 2.441" W (89.00mm x 62.00mm) X 1.575" (40.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Maker Emporium Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Case | |
Platform | Raspberry Pi B+, 2B, 3B | |
Size / Dimension | 3.504" L x 2.441" W (89.00mm x 62.00mm) | |
Height | 1.575" (40.00mm) | |
Area (L x W) | 8.60in² (55.5cm²) | |
Design | Split Sides | |
Material | - | |
Color | Red | |
Thickness | - | |
Features | - | |
Material Flammability Rating | - | |
Note | Evaluation, Development board not included with enclosure. | |
Shipping Info | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $228.60000 | $228.60 |
| 5 | $195.42800 | $977.14 |
| 10 | $182.66900 | $1,826.69 |

