ZW48613TC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZJ44916TC

DigiKey Part Number
4616-ZJ44916TC-ND
Manufacturer
Manufacturer Product Number
ZJ44916TC
Description
FERRITE CORE TOROID 5.9UH
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Epoxy Ferrite Core Toroid Type Length Width 1.977" (50.22mm) Diameter 0.655" (16.64mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
-
Diameter
1.977" (50.22mm)
Inductance Factor (Al)
5.9 µH
Tolerance
±20%
Gap
Ungapped
Initial Permeability (µi)
5000
Effective Length (le) mm
127.0
Effective Area (Ae) mm²
118.0
Effective Magnetic Volume (Ve) mm³
15010.0
Finish
Epoxy
Height
0.655" (16.64mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 160
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$68.12000$68.12
10$45.91600$459.16
36$35.80889$1,289.12
72$30.87542$2,223.03
108$30.39037$3,282.16
Manufacturers Standard Package