FR44310IC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FR44310IC

DigiKey Part Number
4616-FR44310IC-ND
Manufacturer
Manufacturer Product Number
FR44310IC
Description
I-CORE - FLAT BACKS
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Uncoated R Ferrite Core Planar E/I Type 1.701" (43.20mm) Length 1.098" (27.90mm) Width Diameter 0.161" (4.10mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Planar E/I
Supplier Device Package
-
Material
R
Diameter
-
Inductance Factor (Al)
9.541 µH
Tolerance
-
Gap
Ungapped
Initial Permeability (µi)
2300
Effective Length (le) mm
50.4
Effective Area (Ae) mm²
229.0
Minimum Core Cross Section (Amin) mm²
229.0
Effective Magnetic Volume (Ve) mm³
11500.0
Finish
Uncoated
Height
0.161" (4.10mm)
Length
1.701" (43.20mm)
Width
1.098" (27.90mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 80
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$25.21000$25.21
10$17.34500$173.45
25$14.76360$369.09
50$12.97200$648.60
100$11.30930$1,130.93
300$9.48427$2,845.28
Manufacturers Standard Package