
CR42216IC | |
---|---|
DigiKey Part Number | 4616-CR42216IC-ND |
Manufacturer | |
Manufacturer Product Number | CR42216IC |
Description | FERRITE CORE I 5.956UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core I Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.114" (2.90mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | I | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Inductance Factor (Al) | 5.956 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 26.1 | |
Effective Area (Ae) mm² | 80.4 | |
Effective Magnetic Volume (Ve) mm³ | 2100.0 | |
Finish | Uncoated | |
Height | 0.114" (2.90mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.30000 | $9.30 |
10 | $6.47900 | $64.79 |
25 | $5.56480 | $139.12 |
50 | $4.93600 | $246.80 |
100 | $4.35310 | $435.31 |
250 | $3.64776 | $911.94 |
560 | $3.07980 | $1,724.69 |
1,120 | $2.95323 | $3,307.62 |