
CR42216EC | |
---|---|
DigiKey Part Number | 4616-CR42216EC-ND |
Manufacturer | |
Manufacturer Product Number | CR42216EC |
Description | FERRITE CORE E 5.066UH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated Ferrite Core E Type 0.858" (21.80mm) Length 0.622" (15.80mm) Width Diameter 0.224" (5.70mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | E | |
Supplier Device Package | - | |
Material | - | |
Diameter | - | |
Inductance Factor (Al) | 5.066 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 32.3 | |
Effective Area (Ae) mm² | 76.0 | |
Effective Magnetic Volume (Ve) mm³ | 2451.0 | |
Finish | Uncoated | |
Height | 0.224" (5.70mm) | |
Length | 0.858" (21.80mm) | |
Width | 0.622" (15.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.24000 | $7.24 |
10 | $5.08700 | $50.87 |
25 | $4.37600 | $109.40 |
50 | $3.89040 | $194.52 |
100 | $3.43930 | $343.93 |
250 | $2.89304 | $723.26 |
560 | $2.45373 | $1,374.09 |
1,120 | $2.22264 | $2,489.36 |