
CR41805EC | |
---|---|
DigiKey Part Number | 4616-CR41805EC-ND |
Manufacturer | |
Manufacturer Product Number | CR41805EC |
Description | E-CORE WITH CLIP SLOTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 0.709" (18.00mm) Length 0.394" (10.00mm) Width Diameter 0.157" (4.00mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 3.244 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 24.2 | |
Effective Area (Ae) mm² | 40.1 | |
Minimum Core Cross Section (Amin) mm² | 39.9 | |
Effective Magnetic Volume (Ve) mm³ | 972.0 | |
Finish | Uncoated | |
Height | 0.157" (4.00mm) | |
Length | 0.709" (18.00mm) | |
Width | 0.394" (10.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.49000 | $6.49 |
10 | $4.52400 | $45.24 |
25 | $3.90200 | $97.55 |
50 | $3.46840 | $173.42 |
100 | $3.06930 | $306.93 |
250 | $2.58648 | $646.62 |
960 | $1.95619 | $1,877.94 |
1,920 | $1.93985 | $3,724.51 |