
CR41434EC | |
---|---|
DigiKey Part Number | 4616-CR41434EC-ND |
Manufacturer | |
Manufacturer Product Number | CR41434EC |
Description | E-CORE WITH CLIP SLOTS |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Uncoated R Ferrite Core Planar E Type 0.551" (14.00mm) Length 0.197" (5.00mm) Width Diameter 0.138" (3.50mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Planar E | |
Supplier Device Package | - | |
Material | R | |
Diameter | - | |
Inductance Factor (Al) | 1.327 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 2300 | |
Effective Length (le) mm | 20.7 | |
Effective Area (Ae) mm² | 14.66 | |
Minimum Core Cross Section (Amin) mm² | 14.66 | |
Effective Magnetic Volume (Ve) mm³ | 304.0 | |
Finish | Uncoated | |
Height | 0.138" (3.50mm) | |
Length | 0.551" (14.00mm) | |
Width | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.12000 | $3.12 |
10 | $2.17600 | $21.76 |
25 | $1.88200 | $47.05 |
50 | $1.68000 | $84.00 |
100 | $1.49440 | $149.44 |
250 | $1.27140 | $317.85 |
500 | $1.11702 | $558.51 |
2,940 | $0.82110 | $2,414.03 |