
CMC012008005H | |
---|---|
DigiKey Part Number | 4616-CMC012008005H-ND |
Manufacturer | |
Manufacturer Product Number | CMC012008005H |
Description | CMC012008005H |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 0.472" (12.00mm) Diameter 0.177" (4.50mm) Height |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | Nanocrystalline | |
Diameter | 0.472" (12.00mm) | |
Inductance Factor (Al) | 20.7 µH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 80000 | |
Effective Length (le) mm | 31.0 | |
Effective Area (Ae) mm² | 7.0 | |
Finish | Uncoated | |
Height | 0.177" (4.50mm) | |
Length | - | |
Width | - |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $4.54818 | $2,274.09 |