Image for CMC013010005H is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMC013010005H

DigiKey Part Number
4616-CMC013010005H-ND
Manufacturer
Manufacturer Product Number
CMC013010005H
Description
CMC013010005H
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Uncoated Nanocrystalline Ferrite Core Toroid Type Length Width 0.512" (13.00mm) Diameter 0.197" (5.00mm) Height
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Inductance Factor (Al)
10.33 µH
Manufacturer
Magnetics, a division of Spang & Co.
Gap
Ungapped
Packaging
Bulk
Initial Permeability (µi)
80000
Part Status
Active
Effective Length (le) mm
35.0
Core Type
Toroid
Effective Area (Ae) mm²
7.0
Material
Nanocrystalline
Finish
Uncoated
Diameter
0.512" (13.00mm)
Height
0.197" (5.00mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
600$4.54238$2,725.43
Manufacturers Standard Package