
C055439A2 | |
|---|---|
DigiKey Part Number | 4616-C055439A2-ND |
Manufacturer | |
Manufacturer Product Number | C055439A2 |
Description | FERRITE CORE TOROID 135NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.875" (47.63mm) Diameter 0.745" (18.92mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.875" (47.63mm) | |
Inductance Factor (Al) | 135 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 60 | |
Effective Length (le) mm | 107.0 | |
Effective Area (Ae) mm² | 199.0 | |
Effective Magnetic Volume (Ve) mm³ | 21300.0 | |
Finish | Coated | |
Height | 0.745" (18.92mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $609.20000 | $609.20 |
| 10 | $411.80000 | $4,118.00 |



