
C055115A2 | |
|---|---|
DigiKey Part Number | 4616-C055115A2-ND |
Manufacturer | |
Manufacturer Product Number | C055115A2 |
Description | MPP 300 PERM GREY 120 SIZE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.680" (17.27mm) Diameter 0.280" (7.11mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.680" (17.27mm) | |
Inductance Factor (Al) | 173 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 300 | |
Effective Length (le) mm | 41.2 | |
Effective Area (Ae) mm² | 19.2 | |
Effective Magnetic Volume (Ve) mm³ | 791.0 | |
Finish | Coated | |
Height | 0.280" (7.11mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.81000 | $82.81 |
| 10 | $55.54300 | $555.43 |
| 25 | $46.48080 | $1,162.02 |
| 50 | $40.17400 | $2,008.70 |
| 100 | $38.24300 | $3,824.30 |


